In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
LAN Controller - 4 Channel(s) - 60MBps - CMOS
Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - 64-Pin QFN - Tape&Reel
Ethernet Controller - 100 Mbps - IEEE 802.3 - IEEE 802.3u - 3 V - 3.6 V - QFN 64 Pins.
Ethernet Bridge - USB to Ethernet - USB 2.0 - 10/100 Base T/TX - PHY - USB Interface - 56 pins - QFN (8x8)
Ethernet Controller - GPIO Interface - 10/100/1000 Base-TX PHY Standards - 1.8V, 2.5V, 3.3V Supply - 48-SQFN (7x7 ...
Line Interface Unit - 2.048Mbps - E1/T1 Short/Long Parallel/Serial - 80-Pin MQFP
Ethernet Switch - 2-Port - 100Mbps - 128-Pin PQFP - Tray
Single Channel FXO Codec - 3V - QFN44 - Tape&Reel
Quad Channel 1G/10GBASE-KR to SFI Ethernet Repeater - 4 Circuits - 1V, 1.2V Supply - 256-FCBGA (17x17) - Surface ...
2Ch Zl880 100V Abs, 64Qfn 64 Vqfn 9X9X1Mm Tray Rohs Compliant: Yes |Microchip ZL88601LDG1