WAGO is the global leader in spring pressure connection technology, headquartered in Minden, Germany with offices in over 80 countries. WAGO’s CAGE CLAMP®️ technology has been innovating electrical interconnection and industrial automation systems for over 60 years.
High-Speed Inter-Chip (HSIC) USB 2.0 Hub and Flash Media Controller - 1.8V Supply - 48-QFN (7x7) - Surface Mount ...
Bus Converter Interface
Fanout PCIe Switch - 24 Lanes - 6 Ports - PCI Express Interface - 650-FCBGA (27x27) Package - Surface Mount.
Switchtec™ PFX/PFX-I PCIe® Gen3 Fanout Switch - BBGA
Smart Card Bridge to USB SPI or UART Interfaces - 0°C to+70°C - 24-Pin QFN - Tape&Reel
Wideband ABS VoicePort Device - 120V-ABS - PCM Interface - 1 Circuit - 3.135 to 3.465V Supply - 64-QFN (9x9) - Su ...
Switchtec™ PFX-L Fanout-Lite PCIe® Gen3 Switch - BBGA
USB Interface - UTMI Interface - 3 to 3.6V Supply - 36-QFN (6x6) - Surface Mount - Tape & Reel.
Single Zone 3D Gesture Controller 28-Pin SSOP Tube
USB Interface - USB 2.0 Standard - 3.3V Supply - Commercial Temperature - 48-QFN (7x7) - Surface Mount - Tape & R ...