NovaSensor, a division of Amphenol Advanced Sensors, is the medical industry pioneer for MEMS technology, as well as pressure sensors. Amphenol Advanced Sensors capitalizes on NovaSensor’s heritage as a leader in micromachining process design for pressure sensing and MEMS technology for OEM customers in the medical, autom
100 PINS, 64KB Flash,16KB RAM, 80 MHz, USB, CAN, 4 DMA
Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 21 I/O - 12KB (12K x 8) FLASH - 1K x 8 RAM - 3 to 3.6V - 28-SOIC ...
Microcontroller - PIC XLP 18K - 8-Bit - 64MHz - 25 I/O - 16KB (8K x 16) FLASH - 256 x 8 EEPROM - 1K x 8 RAM - 2.3 ...
MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tape&Reel
WLCSP,GREEN,IND TEMP,MRL A,T&R
MCU - 8-bit AVR RISC - 4 KB Flash - 256 Byte SRAM - 20 MHz - 1.8V to 5.5V - -40°C to +105°C - 20-Pin SOIC - Tube
7KB Flash, 256B RAM, LCD, 11x10b ADC, nanoWatt XLP
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 44-Pin TQFP Tray
Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 200MHz - 120 I/O - 1MB (1Mx8) FLASH - 256K x 8 + 32MB ...
CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PW