Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Microcontroller - PIC XLP 16F, FuSa - 8-Bit - 32MHz - 12 I/O - 7KB (4K x 14) FLASH - 256 x 8 EEPROM - 512 x 8 RAM ...
MCU - 32-bit ARM Cortex M4F RISC - 1MB Flash - 3.3V - 100-Pin TQFP - Tray
Microcontroller - dsPIC 33EP, FuSa - 16-Bit - 60 MIPs - 21 I/O - 16KB (16K x 8) FLASH - 2K x 8 RAM - 3 to 3.6V - ...
Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 120MHz - 37 I/O - 512KB (512K x 8) FLASH - 64K x 8 RAM ...
Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MIPs - 39 I/O - 512KB (512K x 8) FLASH - 64K x 8 RAM - 3 to 3.6V ...
Microcontroller - PIC 16C - 8-Bit - 4MHz - 20 I/O - 3KB (2K x 12) OTP - 72 x 8 RAM - 3 to 5.5V - 28-SSOP.
Microcontroller - PIC 16C - 8-Bit - 20MHz - 33 I/O - 7KB (4K x 14) OTP - 192 x 8 RAM - 4 to 5.5V - 44-PLCC (16.59 ...
PIC18F65J15T-I/PT
PIC32MX420F032HT-40V/PT
Microcontroller - PIC 16F - 8-Bit - 20MHz - 17 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 EEPROM - 128 x 8 RAM - 2 to ...