Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
8-bit MCU - 32MHz - 7 KB FLASH - 256 Bytes EEPROM - 512 Bytes RAM - 1.8V to 3.6V - 16-lead UQFN - -40°C to +85°C ...
MCU - 16-bit dsPIC - Dual Core - 128KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 48-Pin UQFN EP - Tube
16bit Digital Signal Controllers - 64Kbytes Flash Memory - 28-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PW ...
PIC16LF1938-E/MV
Microcontroller - PIC XLP 18K - 8-Bit - 48MHz - 33 I/O - 32KB (16K x 16) FLASH - 256 x 8 EEPROM - 2K x 8 RAM - A/ ...
PIC18LF14K22-E/P
Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 21 I/O - 32KB (32K x 8) FLASH - 2K x 8 RAM - 3 to 3.6V - 28-SOIC ...
Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 24 I/O - 28KB (16K x 14) FLASH - 2K x 8 RAM - 1.8 to 3.6V - 28-QF ...
Microcontroller - Automotive, AEC-Q100, PIC 24H - 16-Bit - 20 MIPS - 21 I/O - 64KB (22K x 24) FLASH - 8K x 8 RAM ...
PIC12C671-10E/SM