WAGO is the global leader in spring pressure connection technology, headquartered in Minden, Germany with offices in over 80 countries. WAGO’s CAGE CLAMP®️ technology has been innovating electrical interconnection and industrial automation systems for over 60 years.
Sensor/actuator terminal block - with protective conductor function - nom. voltage: 250 V - nominal current: 13.5 ...
Configurable temperature transducer for the connection of 2 - 3 - and 4-conductor resistance thermometers and res ...
Analogue Isolation Amplifier Cores C1 UI-B
MCR 3-way isolating amplifier - for electrical isolation of analog signals - with screw connection - input signal ...
Current Transformer - 62/30 - 30 x 10mm Wire Aperture - 50/5 Current Ratio - 1VA Rated Burden - Class 3 - DIN Rai ...
VARIOFACE output module - with 8 miniature relays - 1 PDT each - plugged - for 24 V DC (including relays)
Floatless Level Controller 11-Pin
Sensor/actuator terminal block - with red LED display and protective conductor function - nom. voltage: 24 V - no ...
PHOTO AMP 1CH NPN SPDT