ODU is among the leading international suppliers of connector systems. Our company employs 2,500 people around the world. The group of companies has its headquarters in Mühldorf am Inn, Germany, roughly 80 kilometers (50 miles) east of Munich. ODU also has an international distribution network, production and product development sites in Sibiu (Romania), Shanghai (China), Tijuana (Mexico) and C
SPDT Relay&socket 24VDC W/manual Op.
Relay module - Nominal input voltage: 24 VAC - 2 changeover contacts - Limiting continuous current: 8 A - Red sta ...
Relay module - Nominal input voltage: 24 VDC - 2 changeover contacts - Limiting continuous current: 8 A - Railway ...
Relay module - Nominal input voltage: 24 VDC - 4 make contacts - Limiting continuous current: 5 A - Railway - Red ...
Relay module - Nominal input voltage: 24 VDC - 2 make contact - Limiting continuous current: 6 A - Railway - Red ...
Relay module - Nominal input voltage: 230 VAC - 2 changeover contacts - Limiting continuous current: 8 A - with g ...
Relay module - Nominal input voltage: 24 VDC - 2 changeover contacts - Limiting continuous current: 8 A - with ma ...
Switching Relay Module
1-channel relay output - AC 250 V - 16 A - Potential-free - 1 make contact
Rel Bistable Spdt 24 Vdc-N