Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Relay module with driven contacts - Nominal input voltage: 24 V AC/DC - 4 break and 4 make contacts - Limiting co ...
Relay module - Nominal input voltage: 24 VDC - 4 changeover contacts - Limiting continuous current: 5 A - with ma ...
Relay module - Nominal input voltage: 110 VDC - 4 changeover contacts - Limiting continuous current: 5 A - with m ...
Relay module - Nominal input voltage: 110 VDC - 2 changeover contacts - Limiting continuous current: 8 A - Red st ...
286-510
Wago 286 - 286-365
Wago 286 - 286-305
Relay module - Nominal input voltage: 110 VDC - 2 changeover contacts - Limiting continuous current: 8 A - with m ...
Rel-td SPDT .1-1S 230 VAC
286-504