Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
8884.0
Relay, 15 A, 250 VAC/30 VDC, 110 VAC, SPDT, 4.1 mA, Screw, DIN Rail, -40 C | Altech Corp 5804.2
Contactor (Electromechanical) - MC Series - 3 Pole - 1 NO / 1 NC - 48VAC Coil - 18A - Screw Termination - DIN Rai ...
RM2E4, 4 Channel Safety Relay Module, 12vdc, DPDT Contact C | Altech Corp 8955.2C
Relay, 6 A, 250 VAC/30 VDC, 22-12 AWG, 6.18 in., 3.43 in., 2.99 in. (Max.) | Altech Corp 8956.3
Solid State Relay - SPST-NO (1 Form A) - AC Output - 5 to 32VDC Input - 1.2 A, 20 to 400 V Load - Screw Terminal ...
Interface Relay Module, 4Ch, Isol, SPDT, Mod+Rel, 220VAC, screw | Altech Corp 8943.2
RM2G1, 1 Channel Safety relay Module, DPDT, 24VDC Contact N | Altech Corp 8951.2N
Relay, 15 A, 250 VAC/30 VDC, 22-12 AWG, 3.11 in., 3.43 in., 2.5 in. (Max.) | Altech Corp 8905.3
Altech 8956.2S Safety Relay Module, AgNi, 24V, 8 Conts, 4 Isolated Isolated Channel