onsemi (Nasdaq: ON) is at the forefront of transformative innovations, dedicated to building a brighter future. With a strategic focus on automotive, SiC, and industrial sectors, onsemi is spearheading advancements in key megatrends such as vehicle electrification and safety, sustainable energy grids, industrial automation, and the evolution of 5G and cloud infrastructure.
Featuring a h
Basic I/O Units, Transistor Output Modules
I/O Module - DC Input 5V/18mA - DC Output 3-250VDC - 1A - RED - 0.4" Housing - PCB Mount
discrete I/O module, Modicon TM3, 8 IO, 4 inputs, 4 relay outputs, spring, 24V DC
C4 Series - I/O Modul - Input: 4-32VDC - 16mA - Output: 5-150VDC - 1A - 4000 Vrms - LED Status - Red Case
16-ch Isolated DI PROFINET Module
OAC24L
discrete output module, Modicon TM5, 16 DO, 24V DC, 0.5 A, 1 wire
cabled connector - 2 m - for 140ACI03000, 140AVI03000 Modicon Quantum
remote receiver module, Modicon TM5, communication between RIO, distribute power
power daisy chain cable - straight - 2 x M8 male-female - 15m