In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Two Pole Common Jumper For Use With Input Modules
I/O Module Relays Output Module 15VDC 16mA 4000Vrms Thru-Hole
I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In
I/O Modul - AC Input 180-280VAC - Max Output Voltage 30VDC/50mA - Yellow - 0.4" Housing - PCB Mount
Output Module - 2.75-8 VDC Control Voltage Range - 3.5 A Maximum Load Current - 12-140 VAC Operating Voltage Rang ...
C4SWOUT
Output Module - M Series - 15VDC Control Voltage - 1 A Maximum Load Current - 5-200 VDC Operating Voltage Range - ...
SYSMAC REMOTE VERTICAL MODULE
I/O Module Relays Input Module -10VDC to 10VDC 4000Vrms