Schneider’s purpose is to create Impact by empowering all to make the most of our energy and resources, bridging progress and sustainability. At Schneider, we call this Life Is On.
Component terminal block - with integrated diode - nom. voltage: 800 V - nominal current: 0.5 A - connection meth ...
Component terminal block - with integrated diode - nom. voltage: 800 V - nominal current: 1.5 A - connection meth ...
Component connector - pitch: 6 mm - number of positions: 1 - color: gray
Component terminal block - with integrated diode - connection method: Screw connection - cross section: 0.14 mm² ...
Altech 8838.2 Component Carrier, Screw Cl, CCA, 16 Poles, with PTTH Holes
Type DM4-S3 Diode 1N5408 or equivalent 3 A DIN Rail Mount,
Altech 8939.2 Dip Socket Carrier, Screw Cl, DIPC, 20 Poles, 3
Altech 8861.0 I/O Bussed Irface, Green LED, 16 Position, 5-24V DC
Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: ...