Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in / plug con ...
Conn Terminal Block F 2 POS 5.1mm Screw DIN Rail 20A/Contact
Conn Feed-Through Terminal Block F 2 POS ST T DIN Rail 100A
Conn Ground Terminal Block F 2 POS Screw G DIN Rail/T DIN Rail 57A
Micro terminal - connection method: Screw connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 16 - width: ...
Conn Terminal Block F 10 POS 7.62mm Screw RA Cable Mount 41A
Conn Terminal Block 4 POS Screw DIN Rail 35A
End Plate - Gray - Use with Altech DIN Terminal Blocks CP1.5.
Conn Multi Functional Terminal Block 2 POS Screw T DIN Rail 17A
Feed-through terminal block - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 1 ...