Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 25A
Conn Terminal Block 2 POS Screw ST T DIN Rail
Ground terminal block with bolt connection - cross section: 0.1 - 6 mm² - AWG: 26 - 10 - width 16.3 mm - color: G ...
DIN rail connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - numbe ...
Terminal Block - Disconnect (Fuse), Feed Through - 4 Position - 2 Levels - 1000V IEC / 300V UL - 10 to 24 AWG - 6 ...
Terminal Block - Feed Through - 2 Position - 1 Level - 41A 1000V IEC / 50A 600V UL - 8 to 24 AWG - 8mm Width - Sc ...
Terminal Block - Disconnect (Fuse), Isolated (2) - 5 Position - 3 Levels (2 Connected, 1 Grounded) - 10A 1000V IE ...
Pin strip - nominal current: 8 A - rated voltage (III/2): 250 V - nominal cross section: 1.5 mm² - number of posi ...
Distribution block - Block with vertical alignment - The blocks can be bridged with one another via the conductor ...
Conn Terminal Block F 2 POS ST T DIN Rail 20A