WAGO is the global leader in spring pressure connection technology, headquartered in Minden, Germany with offices in over 80 countries. WAGO’s CAGE CLAMP®️ technology has been innovating electrical interconnection and industrial automation systems for over 60 years.
VARIOFACE module - with push-in connection and flat-ribbon cable connector - for mounting on NS 35 rails - with p ...
Feed-through Terminal Block - 1000 V - 41 A - Connections: 2 - Positions: 1 - Push-X-Connection - 0.5 to 10 mm² - ...
Interface Module with Screw connection
Adapter Micro Interface 6-Pin
VARIOFACE module, with screw connection and flat-ribbon cable connector, for mounting on NS 32 or NS 35/7.5, 10-p ...
VARIOFACE COMPACT LINE interface module for Siemens S7-1500 systems with S7-1500 specific labeling
VARIOFACE COMPACT LINE, sensor module for the connection of 8 p-n-p sensors, for assembly on DIN rail NS35/7.5, s ...
FLKM2XFCN24/ G24/SI/MDL753
End Cover, depth: 43.6 mm, width: 2.2 mm, height: 77.2 mm - gray
One or two-channel contact extension for OSSD signals (e.g. - light grid) - 3 N/O contacts - 1 N/C contact - up t ...