Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
D/A CONVERSION OUTPUT
8-channel digital output - 24 VDC - 0.5 A - 2-conductor connection - Extreme
I/O Device - Input Module - 12 to 48 VDC Input.
Remote I/O Terminals With Transistors
5746.3
16-channel digital output - 24 VDC - 0.5 A - Low-side switching - Ribbon cable
IO/1E, I/O Module, 15V DC [1] Yellow LED, 1 pos. | Altech Corp 8954.0/E
4-channel analog input - 4 € 20 mA - Single-ended - 4 x 24 V
NX-series Digital Input Unit
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of input cards - connection 1: Screw c ...