In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
FO converter with ST fiber optic connection (1300 nm) - for converting 100Base-TX to multi-mode fiberglass. Auto ...
Axioline F - Bus coupler - EtherNet/IP„¢ - RJ45 socket - extended function - transmission speed in the local bus: ...
Managed Ethernet switch with eight RJ45 ports at 10/100 Mbps and two SFP ports at 1000 Mbps. Wide operating tempe ...
Managed Switch 2000 - 6 RJ45 ports 10/100 Mbps - 2 SC single mode 100 Mbps - degree of protection: IP20 - PROFINE ...
Managed Switch 2000 - 6 RJ45 ports 10/100 Mbps - 2 ST single mode 100 Mbps - degree of protection: IP20 - PROFINE ...
Inline - Bus coupler - EtherCAT<sup>®</sup> - RJ45 socket - transmission speed in the local bus: 500 kbps / 2 Mbp ...
Ethernet Switch 8-Port 1000Mbps
1286920000 - Weidmuller 1286920000 Industrial Ethernet Active IE-SW-BL06T-2TX-4POE
Ethernet Switch 16-Port 100Mbps
Ethernet Switch 5-Port 100Mbps Carton