As a globally recognized supplier of electronic connectors, JAE Electronics, Inc. (subsidiary of Japan Aviation Electronics Industries, LTD (JAE)) designs, manufactures and markets superior electronic connectors and aerospace products to a variety of industries. With the philosophy “Explore, Create, and Practice”, the company continues to lead the way in providing innovative solutions to an inc
Ethernet switch - 8 TP RJ45 ports - automatic detection of data transmission speed of 10/100 Mbps (RJ45) - autocr ...
PoE+ Ethernet switch conforms to IEEE 802.3at. Includes four PoE+ ports and one standard RJ45 port - all with 10/ ...
Industrial Ethernet Switch - 8 Ports - 10/100/1000 Mbps - RJ45 - 9 to 32V Input - IP30 - DIN Rail Mount.
Ethernet switch - 5 Ethernet ports on the front in M12 format - automatic detection of 10 or 100 Mbps data transm ...
Managed Switch 2000 - 8 RJ45 ports 10/100/1000 Mbps - degree of protection: IP20 - PROFINET Conformance-Class A
Ethernet Switch 6-Port
Ethernet Smart Managed Compact Switch with 14 10/100 Mbps RJ45 ports and two 100 Mbps FX-SC single mode ports
Interface module for connecting twisted pair cable - RJ45 - connection direction forward