Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Narrow Ethernet Switch - 8 RJ45 Ports With 10/100 Mbps On All Ports - 9 to 32VDC Input - IP30 - DIN Rail Mount.
Managed Ethernet switch with eight RJ45 ports at 10/100 Mbps and operating temperature of -40°C ... +75°C
Managed Ethernet switch with six RJ45 ports at 10/100 Mbps - two ST format fiber optic ports and an operating tem ...
Managed Switch 2000 - 5 RJ45 ports 10/100 Mbps - degree of protection: IP20 - PROFINET Conformance-Class B
Managed Switch 2000 - 6 RJ45 ports 10/100 Mbps - 2 SC single mode 100 Mbps - degree of protection: IP20 - PROFINE ...
Managed Switch 2000 - 16 RJ45 ports 10/100/1000 Mbps - degree of protection: IP20 - PROFINET Conformance-Class B ...
Managed Switch 2000 - 8 RJ45 ports 10/100 Mbps - degree of protection: IP20 - PROFINET Conformance-Class B - PROF ...
Industrial Ethernet Switch - Managed - Fixed Configuration - 8 x RJ45 Ports - 10/100 Mbps - 9V to 57V Supply - IP ...