ODU is among the leading international suppliers of connector systems. Our company employs 2,500 people around the world. The group of companies has its headquarters in Mühldorf am Inn, Germany, roughly 80 kilometers (50 miles) east of Munich. ODU also has an international distribution network, production and product development sites in Sibiu (Romania), Shanghai (China), Tijuana (Mexico) and C
Protective plug PT with protective circuit for a 4-core floating signal circuit. Nominal voltage: 24 V DC
TLP76MSGB
Surge Protective Device Protector 120V AC 3300 Joules 92kA
Surge protection plug with integrated multi-stage status indicator on the module for two signal wires with common ...
Surge Suppressors 240VAC
Protective plug PT with protective circuit for a 4-core floating signal circuit. Nominal voltage: 12 V DC
Coaxial Surge Protection Device, High-power/low-IM GDT hybrid technology
1352930000 - Weidmuller 1352930000 Surge Protection VPU II 0 600V/25KA
Coaxial Surge Protection Device, Quarter-wave stub technology with integrated high-pass filter
Coaxial Surge Protection Device, GDT technology up to 3 GHz (Platform 3000)