Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Circuit Breaker, DIN Rail - UL489, CE - 250Vdc - C Curve - 2P - 6.0A
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw connection - cross s ...
Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 ...
Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Screw - cross section: 1 m ...
Circuit Breaker, DIN Rail - UL489, CE - 250Vdc - C Curve - 2P - 8.0A
Circuit Protector, DIN Rail - UL1077, CE - 277Vac - B Curve - 1P - 12A
Circuit Protector, DIN Rail - UL508, CSA, CE - 480Y/277Vac - G Curve - 3P - 0.3A
Circuit Breaker, DIN Rail - UL489, CE - 250Vdc - C Curve - 2P - 30A
Accessory for 4230 Series - Working Current Module