Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Co ...
Circuit Breaker - Magnetic (Hydraulic Delay) - 2 Pole - 20A 480 VAC/DC - Lever Actuator - DIN Rail.
Circuit Protector, DIN Rail - UL508, CSA, CE - 277Vac - B Curve - 1P - 15A
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw connection - cross s ...
Shunt Trip - 110 to 240V AC/DC, 277V AC (0.25A @ 110V / 0.5A @ 240V / 0.58A @ 277V) - UL489.
Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Screw - cross section: 1 m ...
Circuit Protector, DIN Rail - CE - 480Y/277Vac - D Curve - 3P - 63A
Circuit Breaker - Ground Fault Protection - GFL Series - 1 Pole+N - B Trip - 10mA Ground Fault Sensitivity Level ...
Thermal Circuit Breaker Eta 1180 01 0.2A/Ea Rohs Compliant: Yes |Weidmuller 1278850000