In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Circuit Protector, DIN Rail - UL508, CSA, CE - 277Vac - B Curve - 1P - 15A
Shunt Trip - 110 to 240V AC/DC, 277V AC (0.25A @ 110V / 0.5A @ 240V / 0.58A @ 277V) - UL489.
Circuit Protector, DIN Rail - UL1077, CE - 277Vac - B Curve - 1P - 32A
Circuit Breaker, DIN Rail - UL489, CE - 240Vac - D Curve - 1P - 50A
Circuit Protector, DIN Rail - UL1077, CE - 277Vac - C Curve - 1P - 0.5A
Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 480Y/277Vac - B Curve - 2P - 6.0A
Circuit Breaker, DIN Rail - UL489, CE - 277Vac - C Curve - 1P - 13A
Circuit Protector, DIN Rail - CE - 480Y/277Vac - D Curve - 3P - 63A
Circuit Breaker - Ground Fault Protection - GFL Series - 1 Pole+N - B Trip - 10mA Ground Fault Sensitivity Level ...
Circuit Breaker, DIN Rail - UL489, CE - 277Vac - C Curve - 1P - 3.0A