In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Cable Clamp - Standoff Side Entry - Compatible Hole Diameter - 6.5 mm (0.256 in) - Spacer Length - 12.0 mm (0.4 ...
Male To Female Standoff - Nylon - Spacer Length 7.0 mm (0.276 in) - Operating Temperature Range -40 - 85 °C ( ...
Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 5.0 mm (0.197 in)
Male To Female Standoff - Nylon - Thread Length 6.4 mm (0.250 in) - Spacer Length 25.4 mm (1.000 in)
Male To Female Standoff - Nylon - Spacer Length 35 mm (1.378 in) - Operating Temperature Range -40 - 85 °C (- ...
Male/Female Spacer, Nylon, M3, .472 in Spacer
Female To Female Standoff - M3 - Spacer Length 25.0 mm (0.984 in)
Male To Female Standoff - Nylon - Spacer Length 30 mm (1.181 in) - Operating Temperature Range -40 - 85 °C (- ...
Female To Female Standoff - #8-32 - Spacer Length 25.4 mm (1.000 in)
Male/Female Spacer, Nylon, M3, 20.0 mm Spacer