Omron Electronic Components is a leading manufacturer and provider of advanced electronic components, with over 75 years of experience. Extensive product groups include relays, switches, connectors, MEMS flow sensors, pressure sensors, and optical components.
casters - heavy duty locking casters - 1050 pound weight limit. Set of 4
The CCSTN is a medium caster set with 3.50-inch composite wheels designed for adding mobility to compatible equip ...
casters -heavy duty swivel caster with a 800 pound weight limit for the RCHS & REFK series rack only. Set of 4.
Cast-Copper Two-Way Reducing Splice for 10 Str. Wire to 4 Sol., Die Code 29 Gray
TERMINAL LUG
D type Bus Bar, Copper, Tin Plated, 300mm X 100mm, 12 Hole
Cast-Copper Two-Way Reducing Splice for 4/0 Str Wire to 2 Str
casters - Set of 4 heavy duty casters for HME series
Copper Two-Hole Lug - Wire Size #2 AWG - Tin Plated - 3 Inches long - Engraved with 45.
Cast Copper Tee for 500 kcmil Copper Conductor - Max 35kV.