Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
SMD Multilayer Ferrite Chip Bead - 120 ohms ±25% @100MHz - 800mA - DCR: 0.15ohms
Ferrite Beads Power Chip 80Ohm 25% 100MHz 4A 0.01Ohm DCR 1206 Automotive T/R
Ferrite Bead - Signal Line - 1 Line - 100 Ohms @ 100 MHz - 10A - 4mOhm DCR - 3312 (8531 Metric) Package - Surface ...
Axial Lead Ferrite Bead - 61 Material (50-500 MHz) - OD 0.236" - Core Length 0.394" - 24AWG Leads
Ferrite Beads Power Chip 120Ohm 25% 100MHz 2.5A 0.032Ohm DCR 0805 Automotive T/R
Ferrite Bead Inductor - Impedance 220ohm (+/-) 25 % (100MHz) - 1A - Rdc 0.15ohm - 0402/1005 - -55 to +85 - RoHS ...
Ferrite Beads Multi-Layer High Current 180Ohm 25% 100MHz 1.5A 0.09Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.3A 0.58Ohm DCR 0402 T/R
EMI Suppression Beads
Ferrite Beads Power Chip 80Ohm 25% 100MHz 2.7A 25mOhm DCR 0805 T/R