In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
SWITCH LCW 0.1 AMP 203G SPST NO
Snap Action Switch - SPDT - 15A (AC) - 600mA (DC) - 250VAC - 125VDC - Round (Pin Plunger) Actuator - 0.250" (6.3 ...
Switch Snap Action N.O. SPST Pin Plunger PC Pins 0.1A 12VDC 1N Thru-Hole
MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 125 Vac, Pin Plunger Actuator, ...
Snap Action Switch - SPDT - 5A 125/250VAC - No Lever - 60 Grams - Right Angle PCB Through Hole
Basic / Snap Action Switches SEALED SWITCH
Microswitch Classic 83112 Series 831120 I W1 B
Microswitch Miniature V3-83161 Series 831615 I
Microswitch Miniature V3-83161 Series 831613 I
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever PC Pins 3A 250VAC 125VDC 0.2N Thru-Hole