Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Single P-Channel Logic Level PowerTrench® MOSFET, -30V, -4A, 50mΩ
N-Channel Power Trench® MOSFET 100V, 43A, 14mΩ
Power Mosfet N-channel 800V Id=4A TO-220 Case High Speed Switch Enhancement Mode Rds=3 Ohm
Single N-Channel Power MOSFET SUPERFET® III, FRFET®, 650 V , 75 A, 27.4 mΩ, TO-247
Dual N-Channel Logic Level PowerTrench® MOSFET 40V, 12A, 8.2mΩ
Single N−Channel Power MOSFET 60V, 27A, 20.3m?Ω in u8FL
Single N-Channel Power MOSFET 40V, 370A, 0.67mΩ TrenchFet 40V N-ch Trench 6 HEFET
Single N-Channel Power MOSFET 40V, 469A, 0.42mΩ
N-Channel Power Trench® MOSFET 150V, 9.4a, 134mΩ
Asymmetric Dual N-Channel PowerTrench® Power Stage MOSFET 30V