Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
150KW 110V Q1BOOST SOLDER PIN
Si/SiC Hybrid Module, Split T-Type NPC inverter Solder pin, Thermal Interface Material and Ni-plated DBC
Power Integrated Module (PIM), T-Type NPC 1200 V, 80 A IGBT, 600 V, 50 A IGBT Solder pins
GEN1.5 1500V MASS MARKET
IGBT Transistor - PT Type - 900 V - 100 A - 3.9V Vce(on) (Max) @ 15V Vge, 40A Ic - 543W - 145 nC Gate Charge - TO ...
MASS MARKET 250KW 1500V Q2 PACK INPC-400A
Trans IGBT Module N-CH 900V 87A 284000mW
Trans IGBT Module N-CH 1200V
IGBT Module, H6.5 Topology, 650 V, 75 A IGBT, 650 V, 50 A Diode Solder pins
Trans IGBT Module N-CH 600V