Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
IGBT 650V FS4 High speed version for PFC application in TO-247 650V, 50A, TO-247
IGBT - Automotive Grade 1200 V 25 A
Ignition IGBT, N-Channel Ignition, DPAK, 26A, 1.35V, 300mJ EcoSPARK®2
IGBT, Ultra Field Stop -1200V 75A
IGBT, 650V FS4 High speed version, for OBC application in D2pak 650V, 40A, D2PAK
IGBT – Power, Co-PAK N-Channel, Field Stop VII (FS7), TO247-4L 1200 V, 1.7 V, 160 A IGBT ? Power, Co-PAK N-Channe ...
IGBT, 650 V, 75 A Field Stop Trench
IGBT 1200V 15A SOLAR/UPS
ECOSPARK2 IGN-IGBT TO262
IGBT - 650 V 50 A FS4 low Vce(sat) IGBT with full rated copack diode