Schneider’s purpose is to create Impact by empowering all to make the most of our energy and resources, bridging progress and sustainability. At Schneider, we call this Life Is On.
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of p ...
PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of p ...
.100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip
Conn Wire to Board HDR 14 POS 5.08mm Solder
The 1863770 is a 3-position, vertical feed-through PCB header with a 5.08 mm pitch for wave soldering application ...
PCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of p ...
0.80 mm Flex Stack, Surface Mount Micro Board Stacker
.100" High-Temp Single Row, Screw Machine Terminal Strip