NovaSensor, a division of Amphenol Advanced Sensors, is the medical industry pioneer for MEMS technology, as well as pressure sensors. Amphenol Advanced Sensors capitalizes on NovaSensor’s heritage as a leader in micromachining process design for pressure sensing and MEMS technology for OEM customers in the medical, autom
PG SPD 22-16 COMM 22-18 MIL 8
Locking Fork Terminal, vinyl insulated, funnel entry, butted seam, 12- 10 AWG, #6 stud size, standard package.
Sta-Con® Heat Shrinkable Locking Fork Terminal - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Co ...
Flanged Fork Terminal, nylon insulated, 18 - 14 AWG, #6 stud size, standard package.
Locking Fork Terminal nylon insulated funnel entry 22-18 AWG 6 stud size bulk package.
Fork Terminal 10-12AWG 26.67mm 7.62mm Tin Strip on Reel
Panduit Insulated Vinyl Locking Fork Terminal fo
3M Scotchlok Locking Fork Vin MV10-6FLK
Sta-Con® Nylon-Insulated Fork Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yell ...
Fork Terminal 10-12AWG 29.46mm 11.68mm Tin Reel