There are few products that Carling Technologies hasn't turned "ON" and fewer industries that haven't turned to Carling for solutions. With ISO9001 and IATF 16949 registered manufacturing facilities and technical sales offices worldwide, Carling ranks among the world's largest manufacturers of circuit breakers, switches, power distribution units, digital switching systems and electronic control
PL 250 REC TERMINAL 20-17 AWG PTPPB
ULTRA-POD 250 ASS REC 18-14 AWG BR LIF
PTFE INSULATED FEED THRU (DOUBLE TURRET/TIP) TERMINAL
Lockwasher Terminal - Bronze -Electro Tin Plated -.141"/.150" (3.58mm/3.81mm) - Dim. A
SMP 9-0160583-5
Wire Pin 4AWG M 35.5mm 11.7mm Tin Loose Piece
ULTRA-POD 250 ASSY REC 18-14 AWG BR
Sta-Con® Nylon Fully Insulated Male Tab 250 Series - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish ...
SLDRLS TERMFLNGD AWG:16-14
MAG MATE KONTAKT