ODU is among the leading international suppliers of connector systems. Our company employs 2,500 people around the world. The group of companies has its headquarters in Mühldorf am Inn, Germany, roughly 80 kilometers (50 miles) east of Munich. ODU also has an international distribution network, production and product development sites in Sibiu (Romania), Shanghai (China), Tijuana (Mexico) and C
Terminal Block Connector - 2 Poles - Screwless - Horizontal - 5.00 Pitch - 24~16 (AWG)
Terminal Block Connector - 9 Poles - Pluggable - Vertical - 3.5 Pitch - 28~16 (AWG)
PCB terminal block - lever - 4 mm² - Pin spacing 5 mm - 5-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Fixed Push-In PCB Terminal - Horizontal - 6 Pole - 3.81 mm Pin Spacing - 6A - 300V - 26 to 16AWG - AKZ4701 Series ...
PCB connector - nominal current: 10 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of ...
Distribution block - Basic terminal block with supply - The blocks can be bridged with one another via the conduc ...
Terminal Block Connector - 8 Poles - Pluggable - 180° Insertion Entry - 3.81 Pitch - 28~16 (AWG)
Terminal Block Connector - 6 Poles - Pluggable - Receptacle - Horizontal - 7.62 Pitch
Terminal Block - 300V 10A - 16-24 AWG - 3.5mm Pitch - 20 Pole Green - Zinc B/M clamp with Ni plated contact brigh ...
Terminal Block, Header, 4Way, Th Rohs Compliant: Yes |Amphenol Anytek OQ0432500000G