In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Cable Glands, Straight, Black, Nylon, PG11, 18.8 mm Hole Dia., 5.0 mm - 10.0 mm Cable, 8.0 mm Thread Length
Cable Glands, Straight, Black, Nylon, M16, 16.2 mm Hole Dia., 3.0 mm - 10.0 mm Cable, 8.0 mm Thread Length
Cable Glands, Straight, Black, Nylon, PG7, 12.7 mm Hole Dia., 2.0 mm - 5.0 mm Cable, 8.0 mm Thread Length
Cable Glands, Straight, Black, Nylon, PG9, 15.4 mm Hole Dia., 2.0 mm - 6.0 mm Cable, 8.0 mm Thread Length
Cable Glands, Straight, Black, Nylon, PG7, 12.7 mm Hole Dia., 3.0 mm - 6.5 mm Cable, 8.0 mm Thread Length
Cord Grip - Compatible Cable Diameter Range 7.0 - 12.0 mm (0.276 - 0.472 in) - Mounting Thread Length 15.0 mm ( ...
Cord Grip - Compatible Cable Diameter Range 2.0 - 5.0 mm (0.079 - 0.197 in) - Mounting Thread Length 8.0 mm (0. ...
Cable Glands, Straight, Black, Nylon, PG9, 15.4 mm Hole Dia., 4.0 mm - 8.0 mm Cable, 8.0 mm Thread Length