onsemi (Nasdaq: ON) is at the forefront of transformative innovations, dedicated to building a brighter future. With a strategic focus on automotive, SiC, and industrial sectors, onsemi is spearheading advancements in key megatrends such as vehicle electrification and safety, sustainable energy grids, industrial automation, and the evolution of 5G and cloud infrastructure.
Featuring a h
SST ETH/SER In Chassis Module for AB CompactLogix - Ethernet Modbus TCP + Serial Modbus - 1 ETH + 2 SER Channels ...
Connectport Lts 16 Port Rs232 Rj-45 Terminal Server (Dom)
Digi One Sp 1 Port Rs-232/422/485 Db-9 Serial To Ethernet Device
Terminal Server 16 RS-232 Serial Ports 15W 48VDC
Network Interface Card 100Mbps Carton
1120730001 - Molex Plc; Eth; Serial; Clx; 2CHL, SST-ESR2-CLX-RLL
SST Backplane Communication Module
Device monitoring and management, Network Management Cards, NMC3, secure remote UPS monitoring and management
The SmartRAID 3154-8i is a 12 Gbps SAS/SATA RAID adapter featuring an 8-lane PCIe Gen3 interface and eight intern ...
36 Port SAS Expander Card