Altech Corporation, founded in 1984, is a United States supplier of components and devices used in industrial control, instrumentation, medical and automation applications. The Altech product line includes miniature circuit breakers, busbars, DC-UPS devices, digital panel meters, DIN rail terminal blocks, printed circuit board terminal blocks, contactors, industrial relays, motor disconnect swi
Industrial PC, Box PC, BL2 BPC 1541S-4/64-W10 | Phoenix Contact 1272688
90 Degree Hybrid Coupler, 2000MHz Min, 4000MHz Max, 0.35dB Insertion Loss-Max
Industrial PC, Box PC, BL2 BPC 1541E-8/128-W10 | Phoenix Contact 1272687
Single Board Computer, Pico-ITX, Intel I7-1185G7E, Tiger Lake Silicon Family, U-Series
Mio-2375 A101-2 Tgl-U I5-1145G7E Lpddr4X |Advantech MIO-2375C5P-Q1A1
IP30-rated fanless industrial box PC (BPC) with energy-efficient Intel<sup>®</sup> Celeron<sup>®</sup> N3350 proc ...
IP30 rated fanless industrial box PC Intel Celeron N3350 processor, 32 GB eMMC
Box PCs Intel DDR3 1x SODIMM Socket 2GB