Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
NEOZED fuse D02/E18, 25 A, gG, 250 V (DC), 450 V (AC), 50 kA breaking capacity, 5SE2325
Diazed Fuse Link 500V F.Cable And Line Protection
Fuse Diazed 2A 500V Holder Cartridge 13.2 X 49mm
Fuse Class GL-GG 10A 500V Holder Flat
cylindrical fuse link, 10 x 38 mm, 12 A, gG, Un AC 500 V
SENTRON, cylindrical fuse link, Class CC, 20 A, time-lag, Un AC: 600 V, respect national installation rules! for ...
Fuse HRC 2A 690V Holder
fuse link, with blade contacts, NH00, In 125 A, aR, Un AC 690 V, Un DC 440 V, front indicator
NEOZED, fuse base, D02, 1-pole, 63 A, Un AC 400 V, Un DC 250 V
Fuse HRC 160A 500V Holder Cartridge