Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
NEOZED fuse D02/E18, 25 A, gG, 250 V (DC), 450 V (AC), 50 kA breaking capacity, 5SE2325
Diazed Fuse Link 500V F.Cable And Line Protection
Fuse Diazed 2A 500V Holder Cartridge 13.2 X 49mm
Fuse Class GL-GG 10A 500V Holder Flat
cylindrical fuse link, 10 x 38 mm, 12 A, gG, Un AC 500 V
SENTRON, cylindrical fuse link, Class CC, 20 A, time-lag, Un AC: 600 V, respect national installation rules! for ...
Fuse HRC 2A 690V Holder
fuse link, with blade contacts, NH00, In 125 A, aR, Un AC 690 V, Un DC 440 V, front indicator
NEOZED, fuse base, D02, 1-pole, 63 A, Un AC 400 V, Un DC 250 V
Fuse HRC 160A 500V Holder Cartridge