Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Ceramic Tube Fuse with Axial Leads - 6x32 mm Size - Fast Blow - 10A
Glass Tube Fuse with Axial Leads - 5x20 mm Size - Slow Blow - 2.5A
Glass Tube Fuse with Axial Leads - 5x20 mm Size - Slow Blow - 6.3A
Glass Tube Fuse - 6x32 mm Size - Fast Blow - 630mA
Glass Tube Fuse with Axial Leads - 6x32 mm Size - Fast Blow - 500mA
Glass Tube Fuse with Axial Leads - 6x32 mm Size - Fast Blow - 2.5A
Glass Tube Fuse - 5x20 mm Size - Slow Blow - 8A
Ceramic Tube Fuse - 6x32 mm Size - Fast Blow - 1A
Ceramic Tube Fuse - 3AB 6x32 mm Size - Fast Blow - 1A
Ceramic Tube Fuse - 3AB 6x32 mm Size - Fast Blow - 12A