WAGO is the global leader in spring pressure connection technology, headquartered in Minden, Germany with offices in over 80 countries. WAGO’s CAGE CLAMP®️ technology has been innovating electrical interconnection and industrial automation systems for over 60 years.
CIRCUIT BREAKER WITH 70 MM MOUNTING DEPTH
Miniature circuit breaker 400 V 10kA
Miniature Circuit Breaker 2-Poles
Circuit Breaker Motor Protector 3Pole 3.2A 690VAC
RCBO, 6 kA, 1P-N, type A, 30 mA, B char., In 16 A, Un AC 230 V
Molded Case Circuit Breaker
Circuit Breaker Miniature 2Pole 50A 480VAC
Miniature circuit breaker 240 V 10kA, 1-pole, D, 40A, D=70 mm according to UL 489
Circuit Breaker Miniature 3Pole 8A 480VAC
Lc 42S/54C Ml Gen Ready | Siemens G4254L1225GEN