Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
W28-XQ1A-6
Miniature circuit breaker 240 V 14kA, 1-pole, C, 10A, D=70 mm according to UL 489
Miniature Circuit Breaker 240 V 14kA, 2-Pole
Circuit Breaker Miniature 2Pole 8A 400VAC
3RV20111FA25
Circuit Breaker Miniature 1Pole 40A 277VAC
Circuit Breaker; Supplementary; PTOR 5SY4 3P+N 480V 16A 5K C-TRIP | Siemens 5SY46167
Miniature circuit breaker 240 V 14kA, 2-pole, C, 20 A, D=70 mm according to UL 489
Miniature circuit breaker 240 V 14kA, 3-pole, C, 40A, D=70 mm according to UL 489
3RV1 Motor Starter Protectors