Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Circuit Breaker Thermal 2Pole 10A 240VAC/60VDC
CBE T12-221-15
TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, 10-13v Illumination, Screw Terminals, Green transp ...
TA35 Series Circuit Breaker, 3 Pole Rocker, 3 Pole Protected, Black Rocker, Printed White on/off, 12 A
Circuit Breaker Undervoltage Protection Switch 2Pole 16A 230VAC
TA45 Series Circuit Breaker, 2 Pole Rocker, Switch Only, QC Terminals, Red Rocker, Embossed -/o, No Over-Current ...
CBE TMT12-211S-0.6
CBE TA35-C2F4F200C0
TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, 220-240v Illumination, QC Terminals, Orange transp ...
TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, 110-120v Illumination, QC Terminals, Orange transp ...