In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Diode TVS Single Uni-Dir 64V 400W 2-Pin SMA
Diode TVS Single Bi-Dir 75V 600W 2-Pin SMB
TVS Diode Single Bi-Dir 16V 400W 2-Pin SMA T/R
TVS Diode Single Uni-Dir 440V 400W 2-Pin SMA T/R
TVS Diode Single Bi-Dir 342V 600W 2-Pin SMB T/R
Diode TVS Single Uni-Dir 136V 400W 2-Pin SMA T/R
Diode TVS Single Bi-Dir 376V 400W 2-Pin SMA T/R
TVS Diode - Peak Reverse Voltage 26V - Max Peak Pulse Power 15kW - Unidirectional - DO218 - AECQ
MASMLG10CAE3
MASMLG130CAE3