Image is representational - see mfr. specs

SST-12-13/FR/97

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Box Упаковка
Certificate of Compliance Guarantee
Описание +
SST-12-13/FR/97
Search Keywords: SST1213FR97
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / Raychem Brand
  • Артикул / №:
    SST-12-13/FR/97
  • Alias/AKA:
    CB5284-000
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8546900000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Recovered Inside Diameter (Max):
    9.5 mm
  • Shrink Temperature (Min):
    90 °C
  • Resistant To:
    Moisture
  • Cut Length:
    305 mm
  • Flammability:
    Flame-Retardant
  • Flexibility:
    Semi-Rigid
  • Product Source:
    US
  • Shrink Ratio:
    3:1
  • Low Outgassing:
    No
  • Material:
    Irradiated Modified Polyolefin
  • Recovered Wall Thickness (Tolerance):
    3.05 mm
  • Expanded Inside Diameter (Min):
    33.3 mm
  • Fluid Type:
    De-Icing Fluid
  • Wall Type:
    Single
  • Operating Temperature Range:
    -55 – 90 °C
  • Packaging Method:
    Piece
  • Applicable Region:
    Global
  • Fluid Resistance:
    Moisture/Spray Protection
  • Recovery Temperature:
    121 °C
  • Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 330
Ships today, if you order in
Кол-во MOQ на складе:
10
Кол-во MOQ, не имеющихся в наличии:
10
18 Weeks Можно отправить 1/10/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
10
$20.09
25
$20.04
50
$19.99
63
$19.94
125
$12.37
188
$9.77
250 +
$9.57
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!