Image is representational - see mfr. specs

PLG, 2P, BLK, N, XCAP

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Pack Упаковка
Certificate of Compliance Guarantee
Описание +
PLG, 2P, BLK, N, XCAP
Search Keywords: DTM062SEE03
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / Deutsch Automotive
  • Артикул / №:
    DTM06-2S-EE03
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hybrid Connector:
    No
  • Mating Pin Diameter:
    .04 in, 1.02 mm
  • Length:
    1.47 in, 37.34 mm
  • Cable Exit Angle:
    180 °
  • Strain Relief:
    Add By Accessory
  • Primary Product Color:
    Black
  • Number of Rows:
    1
  • Connector Position Assurance Capable:
    No
  • Centerline (Pitch):
    .165 in, 4.19 mm
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Agency/Standard:
    SAE J2030
  • Circuit Application:
    Power & Signal
  • Operating Voltage:
    250 VAC
  • Width:
    .569 in, 14.45 mm
  • Primary Locking Feature:
    Integrated in Housing
  • Contact Current Rating (Max):
    7.5 A
  • Height:
    .508 in, 12.9 mm
  • Degree of Protection:
    IP68 , IP6K9K
  • Terminal Position Assurance:
    Yes
  • Packaging Method:
    Box
  • Blank Cavity Position:
    0
  • Packaging Quantity:
    2500
  • Mounting Feature:
    Without
  • Connector & Housing Type:
    Housing for female terminals
  • Number of Positions:
    2
  • Nominal Voltage Architecture:
    12 V, 24 V, 48 V
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Connector System:
    Wire-to-Wire
  • Body Material:
    PA GF
  • UL Flammability Rating:
    20mm Flame Test per Standard UL-94
  • Serviceable:
    Yes
  • Sealable:
    Yes
  • Polarized:
    Yes
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 137
Возможна немедленная отправка
На заказ:
2 500   Можно отправить 9/9/26
Minimum Order Quantity:
10
14 Weeks Можно отправить 4/9/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
10
$2.579
100
$1.881
250
$1.833
500
$1.815
1 000
$1.810
2 500
$1.789
5 000
$1.785
7 500 +
$1.780
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!