Image is representational - see mfr. specs

PLG, 24P, BLK, N, SEAL BOND, A

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Pack 包装
Certificate of Compliance Guarantee
説明 +
PLG, 24P, BLK, N, SEAL BOND, A
Search Keywords: DRC1624SAP013
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / Deutsch Automotive
  • 部品番号:
    DRC16-24SA-P013
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Strain Relief:
    Add By Accessory
  • Packaging Method:
    Box
  • Connector System:
    Wire-to-Wire
  • Contact Current Rating (Max):
    13 A
  • Packaging Quantity:
    125
  • Primary Locking Feature:
    Contact Retainer
  • UL Flammability Rating:
    20mm Flame Test per Standard UL-94
  • Terminal Position Assurance:
    No
  • Agency/Standard:
    SAE J2030
  • Number of Positions:
    24
  • Serviceable:
    Yes
  • Sealable:
    Yes
  • Number of Rows:
    4
  • Connector & Housing Type:
    Housing for female terminals
  • Connector Position Assurance Capable:
    No
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Primary Product Color:
    Black
  • Blank Cavity Position:
    0
  • Cable Exit Angle:
    180°
  • Centerline (Pitch):
    .216 in, 5.49 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Operating Voltage:
    250 VAC, 250 VDC
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Product Length:
    1.6 in, 40.64 mm
  • Nominal Voltage Architecture:
    12 V, 24 V, 48 V
  • Row-to-Row Spacing:
    .216 in, 5.49 mm
  • Product Width:
    2.1 in, 53.34 mm
  • Degree of Protection:
    IP68 , IP6K9K
  • Mating Pin Diameter:
    .063 in, 1.59 mm
  • Circuit Application:
    Power & Signal
  • Connector & Contact Terminates To:
    Wire & Cable
  • Connector Height:
    1.148 in, 29.16 mm
  • Contact Type:
    Socket
  • Connector Shape:
    Rectangular
  • Contact Size:
    Size 16
  • Mating Alignment:
    With
  • Housing Material:
    PPS GF
  • Mating Alignment Type:
    Keyed
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 44
即時出荷可能
13 Weeks 出荷できます 8/31/26
カートに追加
PRICE (USD)
数量
Unit Price
1
$16.68
5
$16.13
10
$15.89
25
$15.58
50
$15.34
100
$15.10
250 +
$14.79
Click for Quote
ログイン 特別価格を解除するには
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!