Available Replacements
Non-RoHS Equivalent
M39016/42-052M
M39016/42-052M

TE Connectivity / CII Brand

На складе: 128

Минимальный заказ: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Electromechanical Relay DPDT 1A 26.5VDC 3.2KOhm Through Hole

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Pack Упаковка
Certificate of Compliance Guarantee
Описание +
Electromechanical Relay DPDT 1A 26.5VDC 3.2KOhm Through Hole
Product Highlights:
  • MGSD .100 Grid Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: JMGSCD26MW
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / CII Brand
  • Артикул / №:
    JMGSCD-26MW
  • Alias/AKA:
    M39016/42-052M, 1-1617150-0
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Military Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    26.5 V
  • Maximum Current Rating:
    1 A
  • Coil Current:
    8.28 mA
  • Coil Resistance:
    3.2 KOhm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    PC Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 128
Возможна немедленная отправка
20 Weeks Можно отправить 14/10/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$66.86
5
$65.42
10
$64.14
20
$63.81
50
$63.48
100 +
$60.09
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!