Image is representational - see mfr. specs

General Purpose Relay - DPDT (2 Form C) - 26.5VDC Coil - 5A Contact - 28VDC Switching - Non Latching Coil - PC Pin - Through H ...

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Pack Упаковка
Certificate of Compliance Guarantee
Описание +
General Purpose Relay - DPDT (2 Form C) - 26.5VDC Coil - 5A Contact - 28VDC Switching - Non Latching Coil - PC Pin - Through Hole.
Product Highlights:
  • HFW5A Half-Size Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 5 Amps.
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: HFW5A1201K00
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / CII Brand
  • Артикул / №:
    HFW5A1201K00
  • Alias/AKA:
    1617037-9
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Half Size High Performance Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    26.5 V
  • Maximum Current Rating:
    2 A
  • Coil Current:
    37.86 mA
  • Coil Resistance:
    700 Ohm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    PC Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 703
Возможна немедленная отправка
На заказ:
120   Можно отправить 7/9/26
14 Weeks Можно отправить 7/9/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$135.09
5
$131.14
10
$126.22
20
$124.92
50
$123.01
100 +
$122.71
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!