Available Replacements
ROHs Equivalent
5223513-2
5223513-2

TE Connectivity / AMP Brand

На складе: 0

Минимальный заказ: 288

VIEW PRODUCT
Image is representational - see mfr. specs

2MMFB,IS,ASY,048,SIG,HDR,SL

+ see all

АКСЕССУАРЫ

Не соблюдается
Discontinued & Replaced
Tube Упаковка
Certificate of Compliance Guarantee
Описание +
2MMFB,IS,ASY,048,SIG,HDR,SL
Product Highlights:
  • Module Type = Signal
  • 48 Signal Positions
  • Free-Board (Header)
  • Mating Post Length = 5.00 mm
  • PCB Mount Angle = Right Angle
Search Keywords: 2235132
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    223513-2
  • Единица измерения:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Number of Rows:
    4
  • PCB Contact Termination Area Plating Material Thickness:
    150 µin, 3.81 µm
  • Mating Alignment:
    With
  • Board-to-Board Configuration:
    Right Angle
  • Operating Voltage:
    30 VAC
  • Contact Underplating Material:
    Nickel
  • Centerline (Pitch):
    .079 in, 2 mm
  • Contact Mating Area Plating Material:
    Gold
  • PCB Mount Alignment Type:
    Locating Posts
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Orientation:
    Right Angle
  • Contact Type:
    Pin
  • PCB Mount Retention:
    Without
  • Housing Color:
    Natural
  • Mating Alignment Type:
    Polarization
  • Number of Signal Positions:
    48
  • Packaging Quantity:
    24
  • Insulation Resistance:
    4 MΩ
  • Contact Mating Area Length:
    .197 in, 5 mm
  • Contact Layout:
    Matrix
  • Termination Post & Tail Length:
    .107 in, 2.73 mm
  • Number of Positions:
    48
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Contact Current Rating (Max):
    3 A
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • Termination Method to Printed Circuit Board:
    Through Hole - Press-Fit
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Thickness (Recommended):
    .76 in, 1.3 mm
  • Connector System:
    Board-to-Board
  • Circuit Application:
    Signal
  • Connector Width:
    .622 in, 16 mm
  • Contact Base Material:
    Phosphor Bronze
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Impedance:
    48 Ω
  • Sealable:
    No
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Connector Mounting Type:
    Board Mount
  • PCB Mount Alignment:
    With
  • Packaging Method:
    Tube
  • Contact Shape & Form:
    Signal
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!